text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0624HH-A

AFB Series 5000 RPM 60 x 60 x 25.4 mm 27.55 CFM 24 VDC 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0624HH-A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 27.55CFM
Noise: 40dBA
Voltage Rating: 24V
Dimension: L  60mm x W  60mm x H  25.4mm
Features & Applications

The AFB0624HH-A is a high speed, ball bearing fan that measures 60 x 60 x 25.4 mm. It has a 27.55 CFM and 2 wire leads operates at 24 volts.

Features:

  • Air Flow 27.55 CFM
  • Operating voltage of 14 to 27.6 VDC
  • 40 dB(A) Acoustic Noise
  • Weighs 80 g
  • Ball bearing System
  • Speed: 5000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
2
$11.20
5
$11.10
15
$10.98
30
$10.90
50+
$10.75
Product Variant Information section