text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0812HH

AFB Series 3250 RPM 80 x 80 x 25.4 mm 37.43 CFM 12 VDC 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0812HH - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 37.43CFM
Noise: 34dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
135
Multiple Of:
135
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,047.60
USD
Quantity
Unit Price
135+
$7.76
Product Variant Information section