text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0924HD

AFB Series 2700 RPM 92 x 92 x 20 mm 54.6 CFM 24 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0924HD - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 54.6CFM
Noise: 35dBA
Voltage Rating: 24V
Dimension: L  92mm x W  92mm x H  20mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
264
Multiple Of:
88
Total
$2,542.32
USD
Quantity
Unit Price
264+
$9.63
Product Variant Information section