text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224EHE-EP

AFB Series 120 x 120 x 38 mm 4600 RPM 212.6 CFM 24 V 4 Wire Leads Axial Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB1224EHE-EP - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 212.6CFM
Noise: 58.5dBA
Voltage Rating: 24V
Rated Power: 20.4W
RPM: 4600RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  38mm x H  120mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
144
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,968.16
USD
Quantity
Unit Price
1
$50.81
3
$49.98
4
$49.76
10
$49.07
15+
$48.39
Product Variant Information section