Manufacturer Part #
AFC0712DD-TP10
AFC0712DD-TP10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:192 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFC0712DD-TP10 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 46.9CFM |
| Noise: | 44.3dBA |
| Voltage Rating: | 12V |
| RPM: | 5000RPM |
| No of Terminals: | 4 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
192+
$10.51
Product Variant Information section
Available Packaging
Package Qty:
192 per Bag
Mounting Method:
Panel Mount