text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB04505LA-C

BFB Series 45x10mm 5v 1.66 CFM Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta BFB04505LA-C - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 1.99CFM
Noise: 21.5dBA
Voltage Rating: 5V
Dimension: L  45mm x W  45mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1008
Multiple Of:
504
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,404.64
USD
Quantity
Unit Price
504+
$9.33
Product Variant Information section