text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB1212EH-A

BFB Series 4000 RPM 120 x 120 x 32 mm 54.85 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta BFB1212EH-A - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 54.85CFM
Noise: 62dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  32mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
84
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,021.04
USD
Quantity
Unit Price
1
$25.26
3
$24.90
5
$24.73
15
$24.37
25+
$24.06
Product Variant Information section