text.skipToContent text.skipToNavigation

Manufacturer Part #

MEC0252V3-000U-A99

MEC Series 120 x 120 x 25 mm 24 V 2200 RPM 75 CFM Vapo Bearing DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
SUNON MEC0252V3-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 75CFM
Noise: 34dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.60
USD
Quantity
Unit Price
40+
$10.78
Product Variant Information section