text.skipToContent text.skipToNavigation

Manufacturer Part #

MF35100V1-1000U-A99

MF Series 0.68 W 5V 7.2 CFM 10000 RPM 35 mm L x 35 mm W 10 mm H DC Fans

Product Specification Section
SUNON MF35100V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Noise: 28dBA
Voltage Rating: 5V
Rated Power: 0.78W
RPM: 10000RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,450.00
USD
Quantity
Unit Price
500+
$6.90