text.skipToContent text.skipToNavigation

Manufacturer Part #

PFB0948UHE-TP16

PFB Series 92 x 92 x 38 mm 7000 RPM 153.5 CFM 48 V 4 Wire Leads Axial Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PFB0948UHE-TP16 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 153.5CFM
Noise: 64dBA
Voltage Rating: 48V
Rated Power: 25W
RPM: 7000RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Dimension: L  92mm x W  38mm x H  92mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,213.92
USD
Quantity
Unit Price
48+
$25.29
Product Variant Information section