Manufacturer Part #
QFR0812UH-CX14
QFR Series 80 x 25.4 mm 5600 RPM 70.24 CFM 4 Wire Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:135 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta QFR0812UH-CX14 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 70.24CFM |
| Noise: | 50.5dBA |
| Voltage Rating: | 12V |
| Dimension: | L 80mm x W 80mm x H 25.4mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
135+
$13.41
Product Variant Information section
Available Packaging
Package Qty:
135 per Box
Mounting Method:
Panel Mount