text.skipToContent text.skipToNavigation

Manufacturer Part #

UB3F3-700B

FAN 15x15x3MM 3VDC 0.1W 4.53 l

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON UB3F3-700B - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Vapo
Air Flow: 0.16CFM
Noise: 30dBA
Voltage Rating: 3V
Rated Power: 0.1W
RPM: 14000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  15mm x W  15mm x H  3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25,850.00
USD
Quantity
Unit Price
1,250+
$20.68
Product Variant Information section