Manufacturer Part #
CF4113LBT-1000U-A99
EC Axial Fan with AutoRestart
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
SUNON CF4113LBT-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 64.3CFM |
| Noise: | 31.4dBA |
| Voltage Rating: | 100V to 240V |
| Rated Power: | 1.8W |
| RPM: | 2100RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -25°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30+
$28.61
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
Panel Mount