Manufacturer Part #
AA8382HB-AT
AA8382 Series 80 x 80 x 38 mm 230 VAC 29.6 CFM Ball High Speed Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AA8382HB-AT - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 29.6CFM |
| Voltage Rating: | 230V |
| Dimension: | L 80mm x W 80mm x H 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.28
5
$9.23
20
$9.10
30
$9.06
75+
$8.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Box