text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0524VHD-TZW5

AFB Series 50 x 50 x 20 mm 7000 RPM 20.3 CFM 24 V 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0524VHD-TZW5 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 20.3CFM
Noise: 40.5dBA
Voltage Rating: 24V
Rated Power: 2.4W
RPM: 7000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Ingress: 55
Dimension: L  50mm x W  20mm x H  50mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
252
Multiple Of:
252
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,557.80
USD
Quantity
Unit Price
252+
$10.15
Product Variant Information section