Manufacturer Part #
AFB0612LC-R00
AFB Series 60 x 60 x 13 mm 12 V 15.4 CFM Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0612LC-R00 - Technical Attributes
Attributes Table
| Type: | Impeller |
| Bearing Type: | Ball |
| Air Flow: | 15.4CFM |
| Noise: | 24dBA |
| Voltage Rating: | 12V |
| Dimension: | L 60mm x W 60mm x H 13mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
270+
$9.63
Product Variant Information section
Available Packaging
Package Qty:
270 per Box
Mounting Method:
Panel Mount