text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0805H

AFB Series 3000 RPM 80 x 80 x 25.4 mm 35.31 CFM 5 VDC 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0805H - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 35.31CFM
Noise: 31dBA
Voltage Rating: 5V
Dimension: L  80mm x W  80mm x H  25.4mm
Features & Applications

The AFB0624MB is a High speed, ball bearing fan that measures 80 x 80 x 25.4 mm. It has a 35.31 CFM and 2-Wire leads operates at 5 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 35.31 CFM
  • Operating voltage of 5 VDC
  • 31 dB(A) Acoustic Noise
  • Weighs 80 g
  • Ball bearing System
  • Speed: 3000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
270
Multiple Of:
135
Total
$2,095.20
USD
Quantity
Unit Price
270+
$7.76
Product Variant Information section