text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0912H

AFB Series 2850 RPM 92 x 92 x 25.4 mm 51.21 CFM 12 VDC 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0912H - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 51.21CFM
Noise: 34dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Features & Applications

The AFB1212H is a High speed, ball bearing fan that measures 92 x 92 x 25.4 mm. It has a 51.21 CFM and 2 wire leads operates at 12 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 51.21 CFM
  • Operating voltage of 12 VDC
  • 34 dB(A) Acoustic Noise
  • Weighs 99 g
  • Ball bearing System
  • Speed: 2850 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$724.32
USD
Quantity
Unit Price
3
$10.29
5
$10.24
20
$10.10
30
$10.06
75+
$9.91
Product Variant Information section