text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1212SHE

AFB Series 3700 RPM 120 x 120 x 38 mm 151.85 CFM 12 V 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB1212SHE - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 151.85CFM
Noise: 53dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The AFB1212SHE is a High speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 151.85 CFM and 2-Wire leads operates at 12 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 151.9 CFM
  • Operating voltage of 12 VDC
  • 55.5 dB(A) Acoustic Noise
  • Weighs 320 g
  • Ball bearing System
  • Speed: 4100 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
504
Multiple Of:
36
Total
$7,509.60
USD
Quantity
Unit Price
504+
$14.90
Product Variant Information section