text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224SH

AFB Series 3400 RPM 120 x 120 x 25.4 mm 113.1 CFM 24 V 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB1224SH - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 113.1CFM
Noise: 46dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  25.4mm
Features & Applications
The AFB1224SH is a High speed, ball bearing fan that measures 120 x 120 x 25.4 mm. It has a 113.1 CFM and 2-Wire leads operates at 24 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 113.1 CFM
  • Operating voltage of 24 VDC
  • 46.5 dB(A) Acoustic Noise
  • Weighs 198 g
  • Ball bearing System
  • Speed: 3400 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
540
Multiple Of:
54
Total
$7,198.20
USD
Quantity
Unit Price
540+
$13.33
Product Variant Information section