text.skipToContent text.skipToNavigation

Manufacturer Part #

AUB0912VH-CX09

AUB Series 3800 RPM 92 x 92 x 25.4 mm 12 V 67.8 CFM 4 Wire Superflo DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AUB0912VH-CX09 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 67.8CFM
Noise: 45dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
576
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,847.68
USD
Quantity
Unit Price
576+
$6.68
Product Variant Information section