text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0712HH-A

BFB Series 4400 RPM 75 x 75 x 25 mm 15.33 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta BFB0712HH-A - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 15.33CFM
Noise: 51dBA
Voltage Rating: 12V
Dimension: L  75mm x W  75mm x H  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
648
Multiple Of:
108
Total
$8,223.12
USD
Quantity
Unit Price
648+
$12.69
Product Variant Information section