Manufacturer Part #
BFB1012EH-AF00
97.2 x 94.4 x 33 mm 12 V 46 CFM 5300 RPM 64 dB 3 Wire Ball Bearing DC Blower Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Box Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta BFB1012EH-AF00 - Technical Attributes
Attributes Table
| Type: | Blower |
| Bearing Type: | Ball |
| Air Flow: | 46CFM |
| Noise: | 64dBA |
| Voltage Rating: | 12V |
| Dimension: | L 97.2mm x W 33mm x H 94.4mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$23.13
3
$22.82
5
$22.67
20
$22.28
30+
$22.03
Product Variant Information section
Available Packaging
Package Qty:
56 per Box
Mounting Method:
Screw Mount