text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113MBL-000U-AB9

CF Series 3000 RPM 120 x 120 x 38 mm 90.1 CFM IP55 2 Wire EC Axial Fan

Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 90.1CFM
Noise: 40.2dBA
Voltage Rating: 110V to 230V
Rated Power: 3.4W
RPM: 3000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$93.03
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$93.03
3
$84.98
4
$82.99
10
$76.95
15+
$74.42
Product Variant Information section