text.skipToContent text.skipToNavigation

Manufacturer Part #

EFC0812DB-F00

EFC Series 3800 RPM 80 x 80 x 15 mm 48.8 CFM 12 V 3 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta EFC0812DB-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 48.8CFM
Noise: 41dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  15mm
Features & Applications
Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produce fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.EFC0812DB-F00 is a medium speed, 2 ball bearing fan that measures 80 x 80 x 15 mm. It has a 48.8 CFM and operates at 12 volts.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
168
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,636.32
USD
Quantity
Unit Price
3
$10.11
5
$10.06
20
$9.92
30
$9.88
75+
$9.74
Product Variant Information section