text.skipToContent text.skipToNavigation

Manufacturer Part #

FAD1-12025CBLW12

FAD1-12025 Series 1800 RPM 120 x 120 x 25 mm 71.8 CFM 12 V 2 Wire DC Axial Fan

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek FAD1-12025CBLW12 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 71.8CFM
Noise: 34.4dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.50
USD
Quantity
Unit Price
3
$10.60
5
$10.55
20
$10.40
30
$10.36
75+
$10.21
Product Variant Information section