text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0812SH

FFB Series 4500 RPM 80 x 80 x 25.4 mm 67.02 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0812SH - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 67.02CFM
Noise: 48.6dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
675
Multiple Of:
135
Total
$11,218.50
USD
Quantity
Unit Price
675+
$16.62
Product Variant Information section