text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0912VH

FFB Series 3700 RPM 92 x 92 x 25.4 mm 81.97 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0912VH - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 81.97CFM
Noise: 48.2dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
288
Multiple Of:
72
Total
$3,617.28
USD
Quantity
Unit Price
288+
$12.56
Product Variant Information section