Manufacturer Part #
MEC0252V1-000U-A99
MEC Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 24 VDC Vapo Bearing Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
SUNON MEC0252V1-000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MEC0252V1-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 108.2CFM |
| Noise: | 44.5dBA |
| Voltage Rating: | 24V |
| Dimension: | L 120mm x W 120mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.68
4
$11.59
15
$11.43
25
$11.37
50+
$11.20
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount