text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40100V1-1000U-A99

MF Series 40 x 40 x 10 mm 5 V 7000 RPM 8 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
SUNON MF40100V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 8CFM
Noise: 27.3dBA
Voltage Rating: 5V
Rated Power: 0.68W
RPM: 7000RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
270
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
400
Total
$186.60
USD
Quantity
Unit Price
4
$6.32
15
$6.25
30
$6.22
100
$6.16
200+
$6.09
Product Variant Information section