text.skipToContent text.skipToNavigation

Manufacturer Part #

OD7015-12HHB01A

OD7015 Series 5500 RPM 70 x 15 mm 41 CFM 12 V 3 Wire Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD7015-12HHB01A - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 41CFM
Noise: 44.5dBA
Voltage Rating: 12V
Dimension: L  70mm x W  15mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$478.80
USD
Quantity
Unit Price
2
$12.30
4
$12.21
15
$12.04
25
$11.97
50+
$11.80
Product Variant Information section