text.skipToContent text.skipToNavigation

Manufacturer Part #

PMD2408PMB2-A.(2).GN

PMD Series 4900 RPM 80 x 80 x 38 mm 74.5 CFM 24 VDC Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PMD2408PMB2-A.(2).GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 74.5CFM
Noise: 51.6dBA
Voltage Rating: 24V
Dimension: L  80mm x W  80mm x H  38mm
Features & Applications

The PMD2408PMB2-A.(2).GN is a part of PMD series bearing fan. It comes in 80 x 80 x 38 mm dimension. It is having rated voltage of 24 V and power consumption of 7.2 W.

Features:

  • Air Flow 74.5 CFM
  • Operating voltage 5 VDC 
  • 51.6 dB(A) acoustic noise
  • Weighs 175 grams
  • Ball bearing system
  • Speed: 3900 RPM

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,068.50
USD
Quantity
Unit Price
50+
$21.37
Product Variant Information section