text.skipToContent text.skipToNavigation

Manufacturer Part #

258

Heat Sink Passive Aluminum 12°C/W (12.7 x 6.4 x 8.6 mm)

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 258 - Technical Attributes
Attributes Table
Thermal Resistance: 12°C/W
Material: Aluminum
Dimension: H  8.6mm x L  12.7mm x W  6.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,809.00
USD
Quantity
Unit Price
100+
$18.09
Product Variant Information section