text.skipToContent text.skipToNavigation

Manufacturer Part #

322805B00000G

TO-5 Package 56.0 C/W Thermal Resistance Extruded Collar Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 322805B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 40°C/W
Material: Black Anodized
Dimension: H  13.49mm x D  22.23mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$35,300.00
USD
Quantity
Unit Price
1,000+
$3.53
Product Variant Information section