text.skipToContent text.skipToNavigation

Manufacturer Part #

507002B00000G

TO-220 Package 15.6 C/W Thermal Resistance Wide Hat Section Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Boyd 507002B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 15.6°C/W
Material: Black Anodized
Dimension: H  9.53mm x L  17.78mm x W  44.45mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 507002B00000G a TO-220 package heat sink with a thermal resistance of 15.60 C/W.  This is a wide section heat sink.  The 507002B00000G is black anodized.

Pricing Section
Global Stock:
10,755
USA:
10,755
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
400
$0.235
1,000
$0.23
2,000+
$0.225
Product Variant Information section