text.skipToContent text.skipToNavigation

Manufacturer Part #

513002B02500G

TO-220 Package 11.0 C/W Thermal Resistance Large Radial Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Boyd 513002B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 13.4°C/W
Material: Black Anodized
Dimension: H  25.4mm x L  12.7mm x W  34.92mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 513002B02500G is a TO-220 package heat sink with a thermal resistance of 13.40 C/W.  The 513002B02500G is an extruded heat sink with radial fins with solderable fins.  The 513002B02500G is black anodized.

Pricing Section
Global Stock:
120,224
USA:
120,224
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
20
$1.22
40
$1.21
100
$1.20
200
$1.18
400+
$1.16
Product Variant Information section