text.skipToContent text.skipToNavigation

Manufacturer Part #

513102B02500G

TO-218 Package 8.3 C/W Thermal Resistance Large Radial Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Boyd 513102B02500G - Technical Attributes
Attributes Table
Thermal Resistance: 11°C/W
Material: Black Anodized
Dimension: H  38.1mm x L  12.7mm x W  34.92mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 513102B02500G a TO-220 package heat sink with a thermal resistance of 11.00 C/W.  This is an extruded heat sink with radial fins and solderable pins.  The 513102B02500G is black anodized.

Pricing Section
Global Stock:
8,975
USA:
8,975
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$21.38
USD
Quantity
Unit Price
25
$0.855
50
$0.84
125
$0.82
250
$0.805
500+
$0.775
Product Variant Information section