text.skipToContent text.skipToNavigation

Manufacturer Part #

551002B00000G

TO-220 Package 12.40 C/W Thermal Resistance High Performance Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Boyd 551002B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 12.4°C/W
Material: Black Anodized
Dimension: H  19.99mm x L  25.55mm x W  36.83mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 551002B00000G is a TO-220 package heat sink with a thermal resistance of 12.40 C/W.  This is a high performance channel style heat sink.  The 551002B00000G is black anodized.

Pricing Section
Global Stock:
8,803
USA:
8,803
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.70
USD
Quantity
Unit Price
10
$2.97
25
$2.93
50
$2.89
100
$2.86
200+
$2.80
Product Variant Information section