text.skipToContent text.skipToNavigation

Manufacturer Part #

574902B03300G

TO-220 Package 16.00 C/W Thermal Resistance Low Cost Labour Saving Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Boyd 574902B03300G - Technical Attributes
Attributes Table
Thermal Resistance: 16°C/W
Material: Black Anodized
Dimension: H  34.93mm x L  9.02mm x W  21.84mm
Features & Applications
The 574502B03700G is a Low cost labor saving slide on heat sink featuring spring action and solderable tabs.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Rectangular Shape
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Length 1.375" (34.93 mm)
  • Width 0.860" (21.84 mm)
  • Height of Fin: 0.395" (10.03 mm)
  • Power Dissipation @ Temperature Rise: 2.5 W @ 40°C
  • Thermal Resistance @ Forced Air Flow: 6.0°C/W @ 400 LFM
  • Thermal Resistance @ Natural: 16°C/W
  • Package: TO-220
Pricing Section
Global Stock:
750
Germany:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,325.00
USD
Quantity
Unit Price
750+
$3.10
Product Variant Information section