text.skipToContent text.skipToNavigation

Manufacturer Part #

577102B00007G

TO-220 Package 25.90 C/W Thermal Resistance Low Cost Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 577102B00007G - Technical Attributes
Attributes Table
Thermal Resistance: 25.9°C/W
Material: Black Anodized
Dimension: H  19.05mm x L  9.52mm x W  13.21mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107,100.00
USD
Quantity
Unit Price
1,000+
$10.71
Product Variant Information section