text.skipToContent text.skipToNavigation

Manufacturer Part #

592502B03400G

TO-220 Package 6.80 C/W Thermal Resistance Plug In Heat Sink with Back Fins

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 592502B03400G - Technical Attributes
Attributes Table
Thermal Resistance: 22°C/W
Material: Black Anodized
Dimension: H  22.22mm x L  31.75mm x W  6.35mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 592502B03400G is a TO-218 package heat sink with a thermal resistance of 22.00 C/W.  The 592502B03400G is space saving twisted fin heat sink with solderable tabs for vertical mounting.  The 592502B03400G is black anodized.

Pricing Section
Global Stock:
0
USA:
0
49,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
25
$0.82
50
$0.81
125
$0.79
300
$0.775
750+
$0.74
Product Variant Information section