text.skipToContent text.skipToNavigation

Manufacturer Part #

6021BG

TO-220 Package 12.50 C/W Thermal Resistance Tab Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Boyd 6021BG - Technical Attributes
Attributes Table
Thermal Resistance: 12.5°C/W
Material: Black Anodized
Dimension: H  20.08mm x L  12.7mm x W  25.4mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 6021BG is a TO-220 package heat sink with a thermal resistance of 12.50 C/W.  The 6021BG is a channel style heat sink with straight fins and integrated tabs.  The 6021BG is black anodized.

Pricing Section
Global Stock:
8,199
USA:
8,199
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
25
$0.955
50
$0.94
125
$0.915
250
$0.90
500+
$0.865
Product Variant Information section