text.skipToContent text.skipToNavigation

Manufacturer Part #

6225B-MTG

TO-220 Package 15 C/W Thermal Resistance Space Saving Staggered Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Date Code: 2426
Product Specification Section
Boyd 6225B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 15°C/W
Material: Black Anodized
Dimension: H  27.18mm x L  8mm x W  26.01mm
Features & Applications
The 6225B-MTG is a space saving, staggered fin heat sink with solderable mounting tabs.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Shape: Rectangular
  • Length: 1.070" (27.18 mm)
  • Width: 1.024" (26.00 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Thermal Resistance: 15°C/W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10080
Multiple Of:
105
Total
$34,473.60
USD
Quantity
Unit Price
10
$3.62
25
$3.56
40
$3.54
100
$3.48
150+
$3.42