text.skipToContent text.skipToNavigation

Manufacturer Part #

6232B-MTG

TO-220 Package 10.00 C/W Thermal Resistance Tab Copper Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 6232B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 10°C/W
Material: Black Anodized
Dimension: H  13mm x L  45.06mm x W  35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25,600.00
USD
Quantity
Unit Price
1,000+
$5.12
Product Variant Information section