text.skipToContent text.skipToNavigation

Manufacturer Part #

6399BG

Black Anodize 3.3°C/W Large Radial Fins Extruded Heat Sink - TO-220

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 6399BG - Technical Attributes
Attributes Table
Thermal Resistance: 3.3°C/W
Material: Black Anodized
Dimension: H  50.8mm x L  25.4mm x W  41.91mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,768.00
USD
Quantity
Unit Price
4
$6.18
15
$6.11
25
$6.08
50
$6.04
100+
$5.96
Product Variant Information section