text.skipToContent text.skipToNavigation

Manufacturer Part #

7020B-MTG

TO-220 Package 8.70 C/W Thermal Resistance Narrow Heat Sink with Mounting Tab

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Boyd 7020B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 8.7°C/W
Material: Black Anodized
Dimension: H  36.83mm x L  11.94mm x W  33.02mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7020B-MTG is a TO-220 package heat sink with a thermal resistance of 8.70 C/W.  The 7020B-MTG is an extruded heat sink with large radial fins and solderable tabs.  The 7020B-MTG is black anodized.

Pricing Section
Global Stock:
14,901
USA:
14,901
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
20
$1.10
40
$1.09
100
$1.07
250
$1.06
500+
$1.04
Product Variant Information section