text.skipToContent text.skipToNavigation

Manufacturer Part #

7109DG

D2 Pak (TO-263) Package 11 C/W Thermal Resistance Surface Mount Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Boyd 7109DG - Technical Attributes
Attributes Table
Thermal Resistance: 11°C/W
Material: Matte Tin Plated
Dimension: H  11.43mm x L  39.38mm x W  25.4mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7109DG is a TO-263 package heat sink with a thermal resistance of 11.00 C/W.  This is a surface mount heat sink.  The 7109DG is black anodized heat sink.

Pricing Section
Global Stock:
6,015
USA:
6,015
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
30
$1.45
75
$1.43
150
$1.42
300+
$1.39
Product Variant Information section