text.skipToContent text.skipToNavigation

Manufacturer Part #

7137DG

TO-220 Package 20.80 C/W Thermal Resistance Vertical Mount Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 7137DG - Technical Attributes
Attributes Table
Thermal Resistance: 20.8°C/W
Material: Matte Tin Finish
Dimension: H  21.54mm x L  9.52mm x W  22.86mm
Features & Applications
The 7137DG is a Copper hat section slide on Vertical mount Heat Sink.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Shape: Rectangular
  • Length 0.848"(21.55 mm)
  • Width 0.90" (22.86 mm)
  • Material: Copper
  • Material Finish: Tin
  • Thermal Resistance:l 20.8°C/W
  • Package: TO-220?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$25,120.00
USD
Quantity
Unit Price
10
$3.32
25
$3.27
40
$3.25
100
$3.20
150+
$3.14
Product Variant Information section