text.skipToContent text.skipToNavigation

Manufacturer Part #

7141DG

TO-220 Package 20.30 C/W Thermal Resistance Copper Narrow Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Boyd 7141DG - Technical Attributes
Attributes Table
Thermal Resistance: 20.3°C/W
Material: Matte Tin Finish
Dimension: H  19.81mm x L  13.08mm x W  13.21mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7141DG is a TO-220 package heat sink with a thermal resistance of 20.30 C/W.  The 7141DG is hat section heat sink.  The 7141DG is black anodized.

Pricing Section
Global Stock:
5,416
USA:
5,416
39,357
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
20
$1.02
40
$1.01
100
$0.98
250
$0.955
500+
$0.915
Product Variant Information section