text.skipToContent text.skipToNavigation

Manufacturer Part #

7142DG

TO-220 Package 20.30 C/W Thermal Resistance Slide On Narrow Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 7142DG - Technical Attributes
Attributes Table
Thermal Resistance: 20.3°C/W
Material: Matte Tin Plated
Dimension: H  19.81mm x L  13.08mm x W  13.21mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7142DG is a TO-220 package heat sink with a thermal resistance of 26.80 C/W.  This is a plug in style heat sink with four spring action clips and a vertical tab.  The 7142DG is black anodized.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$3,900.00
USD
Quantity
Unit Price
10
$2.07
25
$2.04
50
$2.02
125
$1.99
250+
$1.95
Product Variant Information section